TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24

RS Stock No.: 680-8904Brand: TE ConnectivityManufacturers Part No.: 66504-9Distrelec Article No.: 30038686
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Gender

Female

Contact Material

Phosphor Bronze

Wire Size

24 → 20 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.1mm

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24
Select packaging type

P.O.A.

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Gender

Female

Contact Material

Phosphor Bronze

Wire Size

24 → 20 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.1mm

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors