Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
24 → 20 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel, Gold over Palladium Nickel
Contact Type
Socket
Series
AMPLIMITE HDP-20
Contact Size
20
Current Rating
2A
Length
14.1mm
Country of Origin
United Kingdom
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
24 → 20 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel, Gold over Palladium Nickel
Contact Type
Socket
Series
AMPLIMITE HDP-20
Contact Size
20
Current Rating
2A
Length
14.1mm
Country of Origin
United Kingdom
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors