TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

RS Stock No.: 782-9877Brand: TE ConnectivityManufacturers Part No.: 66590-4
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

Type VI

For Use With

G Series Connectors

Current Rating

13A

Length

21.06mm

Contact Plating

Gold

Contact Material

Brass

Mounting Type

Cable Mount

Series Number

66590-4

Country of Origin

United States

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate VI Series

These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

P.O.A.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

Type VI

For Use With

G Series Connectors

Current Rating

13A

Length

21.06mm

Contact Plating

Gold

Contact Material

Brass

Mounting Type

Cable Mount

Series Number

66590-4

Country of Origin

United States

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate VI Series

These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

You may be interested in