TE Connectivity PCB Mount Non-Latching Relay, 110V dc Coil, 3PDT

RS Stock No.: 256-5177Brand: TE ConnectivityManufacturers Part No.: 7-1393091-4
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

110V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

35.5mm

Coil Resistance

10 kΩ

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Depth

35.5mm

Height

57mm

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 110V dc Coil, 3PDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 110V dc Coil, 3PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

110V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

35.5mm

Coil Resistance

10 kΩ

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Depth

35.5mm

Height

57mm

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE