TE Connectivity 8-Way IDC Connector Plug for Through Hole Mount, 2-Row

RS Stock No.: 164-3648Brand: TE ConnectivityManufacturers Part No.: 7-215570-8
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

230.0 V ac

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

Country of Origin

Germany

Product details

TE Connectivity Micro-MaTch Paddle Board Connectors

Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.

Features and Benefits

• Compact, space saving design
• Allows direct connection of cable to PCB
• Fully tin plated IDC contacts
• Fretting corrosion resistant
• Gas tight connection
• Kinked legs for secure retention
• Board stand offs

Applications

These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 8-Way IDC Connector Plug for Through Hole Mount, 2-Row

P.O.A.

TE Connectivity 8-Way IDC Connector Plug for Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

230.0 V ac

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

Country of Origin

Germany

Product details

TE Connectivity Micro-MaTch Paddle Board Connectors

Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.

Features and Benefits

• Compact, space saving design
• Allows direct connection of cable to PCB
• Fully tin plated IDC contacts
• Fretting corrosion resistant
• Gas tight connection
• Kinked legs for secure retention
• Board stand offs

Applications

These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.