TE Connectivity, MQS Plug Housing Plug, 2.54mm Pitch, 2 Way, 1 Row

RS Stock No.: 285-8072Brand: TE ConnectivityManufacturers Part No.: 7-967570-4Distrelec Article No.: 30223156
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Gender

Plug

Series

MQS

Body Orientation

Straight

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, MQS Plug Housing Plug, 2.54mm Pitch, 2 Way, 1 Row

P.O.A.

TE Connectivity, MQS Plug Housing Plug, 2.54mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Gender

Plug

Series

MQS

Body Orientation

Straight

Country of Origin

Germany