Technical documents
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+150°C
Probe Diameter
2.4mm
Probe Length
7.6cm
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Select packaging type
Standard
1
P.O.A.
TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+150°C
Probe Diameter
2.4mm
Probe Length
7.6cm
Country of Origin
Ireland