TE Connectivity, XCT Uninsulated Ring Terminal, 16mm Stud Size to 240mm² Wire Size

RS Stock No.: 718-7674Brand: TE ConnectivityManufacturers Part No.: 709823-4
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

XCT

Insulation

Uninsulated

Maximum Wire Size mm²

240mm²

Maximum Wire Size (mm²)

240mm²

Stud Size

16mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

98.5mm

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, XCT Uninsulated Ring Terminal, 16mm Stud Size to 240mm² Wire Size
Select packaging type

P.O.A.

TE Connectivity, XCT Uninsulated Ring Terminal, 16mm Stud Size to 240mm² Wire Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

XCT

Insulation

Uninsulated

Maximum Wire Size mm²

240mm²

Maximum Wire Size (mm²)

240mm²

Stud Size

16mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

98.5mm

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals