Technical documents
Specifications
Brand
TE ConnectivitySeries
XCT
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size AWG
15AWG
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
15AWG
Stud Size
5mm
Contact Material
Copper
Contact Plating
Tin
Overall Length
18mm
Country of Origin
France
Product details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard
TE Connectivity AMPOWER Crimp Terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
XCT
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size AWG
15AWG
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
15AWG
Stud Size
5mm
Contact Material
Copper
Contact Plating
Tin
Overall Length
18mm
Country of Origin
France
Product details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard