Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity AMPOWER III Wire Splice Connector, Tin Plated 70 mm²

RS Stock No.: 290-5604Brand: TE ConnectivityManufacturers Part No.: 719694-1
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Wire Size

70 mm²

Insulation

Uninsulated

Series

AMPOWER III

Contact Material

Copper

Contact Plating

Tin

Country of Origin

France

Product details

TE Connectivity AMPOWER III Butt Splices

AMPOWER III tube type butt splice terminals made from highly conductive electrolytic copper with a bright tin finish giving outstanding resistance to oxidation and corrosion. These AMPOWER III splice terminals are ideally suited for splicing electrical copper wire and can be used with both rigid stranded (class 2) and flexible (class 5) wires. They will also accept IEC 228 and IEC 719 designated cables. Wire sizes are marked on the splice terminal body allowing quick identification.

TE Connectivity AMPOWER Crimp Terminals

You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 70 mm²
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPOWER III Wire Splice Connector, Tin Plated 70 mm²

P.O.A.

TE Connectivity AMPOWER III Wire Splice Connector, Tin Plated 70 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 70 mm²
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Wire Size

70 mm²

Insulation

Uninsulated

Series

AMPOWER III

Contact Material

Copper

Contact Plating

Tin

Country of Origin

France

Product details

TE Connectivity AMPOWER III Butt Splices

AMPOWER III tube type butt splice terminals made from highly conductive electrolytic copper with a bright tin finish giving outstanding resistance to oxidation and corrosion. These AMPOWER III splice terminals are ideally suited for splicing electrical copper wire and can be used with both rigid stranded (class 2) and flexible (class 5) wires. They will also accept IEC 228 and IEC 719 designated cables. Wire sizes are marked on the splice terminal body allowing quick identification.

TE Connectivity AMPOWER Crimp Terminals

You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 70 mm²
P.O.A.Each (In a Pack of 10) (ex VAT)