TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Tab, 4.8 x 0.5mm Tab Size

RS Stock No.: 680-5927Brand: TE ConnectivityManufacturers Part No.: 726389-2
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

PCB Tab

Gender

Male

Series

FASTON .187

Tab Size

4.8 x 0.5mm

Tab Thickness

0.5mm

Tab Width

4.8mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Copper Zinc Alloy

Contact Plating

Tin over Copper

Overall Length

13mm

Country of Origin

Germany

Product details

TE Connectivity FASTON 187 Series PCB Mount Tab Terminals

FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available

Features and Benefits

• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications

These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Stock information temporarily unavailable.

P.O.A.

TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Tab, 4.8 x 0.5mm Tab Size
Select packaging type

P.O.A.

TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Tab, 4.8 x 0.5mm Tab Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Type

PCB Tab

Gender

Male

Series

FASTON .187

Tab Size

4.8 x 0.5mm

Tab Thickness

0.5mm

Tab Width

4.8mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Copper Zinc Alloy

Contact Plating

Tin over Copper

Overall Length

13mm

Country of Origin

Germany

Product details

TE Connectivity FASTON 187 Series PCB Mount Tab Terminals

FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available

Features and Benefits

• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications

These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston