TE Connectivity, Micro-MaTch Adaptor for Hand Tool

RS Stock No.: 301-8183Brand: TE ConnectivityManufacturers Part No.: 734024-1
brand-logo
View all in IDC Tools

Technical documents

Specifications

Series

Micro-MaTch

Tool Type

Adaptor for Hand Tool

Product details

TE Connectivity Pistol Grip Tool Kit and Adapter Set

Pistol grip hand tool kit (stock number 301-8177) for assembling AMP Latch type connectors onto round conductor ribbon cable.

The kit comprises of a case, table clamp, pin, adapter holder, head and a pistol grip hand tool. The cam style handle of the pistol grip tool actuates the terminating mechanism inside the head. A ratchet mechanism ensures that the cam handle does not release until it is fully bottomed ensuring a secure connection is achieved. A ratchet pawl is available that can be used to release the handle before it is fully closed.

An adapter for this tool kit is also available (stock number 301-8183) enabling it to be used for use with Micro-MaTch connectors.

Ribbon cables also known as multiplanar cables are typically a thin flat conducting cable that is generally used in electronic systems that require multiple data buses to link internal peripherals.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Micro-MaTch Adaptor for Hand Tool

P.O.A.

TE Connectivity, Micro-MaTch Adaptor for Hand Tool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Series

Micro-MaTch

Tool Type

Adaptor for Hand Tool

Product details

TE Connectivity Pistol Grip Tool Kit and Adapter Set

Pistol grip hand tool kit (stock number 301-8177) for assembling AMP Latch type connectors onto round conductor ribbon cable.

The kit comprises of a case, table clamp, pin, adapter holder, head and a pistol grip hand tool. The cam style handle of the pistol grip tool actuates the terminating mechanism inside the head. A ratchet mechanism ensures that the cam handle does not release until it is fully bottomed ensuring a secure connection is achieved. A ratchet pawl is available that can be used to release the handle before it is fully closed.

An adapter for this tool kit is also available (stock number 301-8183) enabling it to be used for use with Micro-MaTch connectors.

Ribbon cables also known as multiplanar cables are typically a thin flat conducting cable that is generally used in electronic systems that require multiple data buses to link internal peripherals.