TE Connectivity 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 192-0077Brand: TE ConnectivityManufacturers Part No.: 747840-4
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.0A

Housing Material

Glass Filled Nylon/Glass Filled Polyester

Length

30.8mm

Width

18.62mm

Depth

12.55mm

Dimensions

30.8 x 18.62 x 12.55mm

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

P.O.A.

TE Connectivity 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

P.O.A.

TE Connectivity 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.0A

Housing Material

Glass Filled Nylon/Glass Filled Polyester

Length

30.8mm

Width

18.62mm

Depth

12.55mm

Dimensions

30.8 x 18.62 x 12.55mm

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C