Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
High Density D-Sub
Termination Method
Crimp
Current Rating
1.9A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.81mm
Width
12.54mm
Depth
17.44mm
Series
AMPLIMITE HDP-22
Dimensions
30.81 x 12.54 x 17.44mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Need crimp contacts?
718-1207 & 680-9692
Approvals
UL listed, CSA certified
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
High Density D-Sub
Termination Method
Crimp
Current Rating
1.9A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.81mm
Width
12.54mm
Depth
17.44mm
Series
AMPLIMITE HDP-22
Dimensions
30.81 x 12.54 x 17.44mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Need crimp contacts?
718-1207 & 680-9692
Approvals
UL listed, CSA certified
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.