Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
6.35mm
Gender
Male
Series
Universal MATE-N-LOK II
For Use With
Universal MATE-N-LOK II Connector
Body Orientation
Straight
Housing Material
Polyamide
Product details
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.
TE Connectivity Universal MATE-N-LOK II ™ Range
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
6.35mm
Gender
Male
Series
Universal MATE-N-LOK II
For Use With
Universal MATE-N-LOK II Connector
Body Orientation
Straight
Housing Material
Polyamide
Product details
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.