TE Connectivity, Universal MATE-N-LOK II Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row

RS Stock No.: 164-0102Brand: TE ConnectivityManufacturers Part No.: 770024-1
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

6.35mm

Gender

Female

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK II

For Use With

Universal MATE-N-LOK II Connector

Body Orientation

Straight

Housing Material

Nylon

Country of Origin

United States

Product details

TE Connectivity Universal Mate-N-Lok II Connector Housing Kits

Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.

TE Connectivity Universal MATE-N-LOK II ™ Range

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Universal MATE-N-LOK II Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row

P.O.A.

TE Connectivity, Universal MATE-N-LOK II Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

6.35mm

Gender

Female

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK II

For Use With

Universal MATE-N-LOK II Connector

Body Orientation

Straight

Housing Material

Nylon

Country of Origin

United States

Product details

TE Connectivity Universal Mate-N-Lok II Connector Housing Kits

Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.

TE Connectivity Universal MATE-N-LOK II ™ Range