Technical documents
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Surface Mount
Current Rating
13A
Termination Method
Solder
Contact Material
Phosphor Bronze
Housing Material
Nylon
Contact Plating
Tin
Country of Origin
United States
Product details
Disk Drive 90° Surface Mount Plug
4-way right angle connector for general I/O power connections
Interfaces with disk drives within equipment
Rated voltage 250V a.c./d.c. Current 12A max. at 105°C.
Recommend PCB thickness 1.6mm
Disk Drive Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Surface Mount
Current Rating
13A
Termination Method
Solder
Contact Material
Phosphor Bronze
Housing Material
Nylon
Contact Plating
Tin
Country of Origin
United States
Product details
Disk Drive 90° Surface Mount Plug
4-way right angle connector for general I/O power connections
Interfaces with disk drives within equipment
Rated voltage 250V a.c./d.c. Current 12A max. at 105°C.
Recommend PCB thickness 1.6mm