TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 6 Way 776531-1

RS Stock No.: 726-6834Brand: TE ConnectivityManufacturers Part No.: 776531-1Distrelec Article No.: 30166164
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

AMPSEAL 16

Colour

Red

Height

30.97mm

Width

20.33mm

Housing Material

Glass Fibre Reinforced PBT

Depth

39.85mm

Product details

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Reduced Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are available in 2, 3, 4, 6, 8, and 12-way arrangements.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with it’s connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

TE Connectivity - AMPSEAL 16 Connector System

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 6 Way 776531-1

P.O.A.

TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 6 Way 776531-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

AMPSEAL 16

Colour

Red

Height

30.97mm

Width

20.33mm

Housing Material

Glass Fibre Reinforced PBT

Depth

39.85mm

Product details

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Reduced Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are available in 2, 3, 4, 6, 8, and 12-way arrangements.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with it’s connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

TE Connectivity - AMPSEAL 16 Connector System