TE Connectivity, PIDG Insulated Crimp Blade Terminal, Blue

RS Stock No.: 457-4050Brand: TE ConnectivityManufacturers Part No.: 790347
brand-logo
View all in Blade Terminals

Technical documents

Specifications

Gender

Male

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

29.9mm

Inner Diameter

4.4mm

Blade Width

3mm

Blade Thickness

4.4mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, PIDG Insulated Crimp Blade Terminal, Blue

P.O.A.

TE Connectivity, PIDG Insulated Crimp Blade Terminal, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Gender

Male

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

29.9mm

Inner Diameter

4.4mm

Blade Width

3mm

Blade Thickness

4.4mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Spain