TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac

RS Stock No.: 500-480PBrand: TE ConnectivityManufacturers Part No.: 794805-1
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Plug/Socket

Plug

Voltage Rating

600 V ac

Gender

Male

Current Rating

9A

Housing Material

Nylon

Product details

TE Connectivity Mini-Universal MATE-N-LOK Sealed Plug Connectors

Mini-Universal MATE-N-LOK sealed wire to wire plug style connectors with a splashproof design ideal for use in environments where there is high humidity or intermittent liquid splashing. These Mini-Universal MATE-N-LOK sealed plug connectors are fully polarized, have a positive locking latch enabling accurate and secure mating and mate with all standard Mini-Universal MATE-N-LOK connector housings and pin headers (except Blindmate). Pin and socket contacts can accomodated in the same housing, see stock numbers 720-2234 and 683-1324.
These Mini-Universal MATE-N-LOK sealed plug connectors are for use in conjunction with interface seals which need to be purchased separately, see stock number 500-557 typically. A single housing cavity plug seal is also available, see stock number 500-658 and a single wire seal, see stock number 500-648)

Standards

Tested to Sealing Level of IP56 and IP57 per IEC 60529

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plug/Socket

Plug

Voltage Rating

600 V ac

Gender

Male

Current Rating

9A

Housing Material

Nylon

Product details

TE Connectivity Mini-Universal MATE-N-LOK Sealed Plug Connectors

Mini-Universal MATE-N-LOK sealed wire to wire plug style connectors with a splashproof design ideal for use in environments where there is high humidity or intermittent liquid splashing. These Mini-Universal MATE-N-LOK sealed plug connectors are fully polarized, have a positive locking latch enabling accurate and secure mating and mate with all standard Mini-Universal MATE-N-LOK connector housings and pin headers (except Blindmate). Pin and socket contacts can accomodated in the same housing, see stock numbers 720-2234 and 683-1324.
These Mini-Universal MATE-N-LOK sealed plug connectors are for use in conjunction with interface seals which need to be purchased separately, see stock number 500-557 typically. A single housing cavity plug seal is also available, see stock number 500-658 and a single wire seal, see stock number 500-648)

Standards

Tested to Sealing Level of IP56 and IP57 per IEC 60529

TE Connectivity Mini-Universal MATE-N-LOK Connector System