TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

RS Stock No.: 496-0007Brand: TE ConnectivityManufacturers Part No.: 794953-4
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

VAL-U-LOK

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Housing Material

Nylon

Country of Origin

China

Product details

TE Connectivity VAL-U-LOK Double Row Panel Mount Plug Housings

VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row panel mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are made from UL94V-2 rated natural nylon (X-794953-X) or UL94V-0 rated nylon (X-1586018-X) and accept pin contacts (see stock number 496-0287 typically)

TE Connectivity VAL-U-LOK Series Connector System

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Select packaging type

P.O.A.

TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

VAL-U-LOK

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Housing Material

Nylon

Country of Origin

China

Product details

TE Connectivity VAL-U-LOK Double Row Panel Mount Plug Housings

VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row panel mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are made from UL94V-2 rated natural nylon (X-794953-X) or UL94V-0 rated nylon (X-1586018-X) and accept pin contacts (see stock number 496-0287 typically)

TE Connectivity VAL-U-LOK Series Connector System

You may be interested in