TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
Series
VAL-U-LOK
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Length
5.8mm
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity VAL-U-LOK Double Row Receptacle Housings
TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.
Features and benefits:
• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
Applications:
• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
TE Connectivity VAL-U-LOK Series Connector System
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
Series
VAL-U-LOK
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Length
5.8mm
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity VAL-U-LOK Double Row Receptacle Housings
TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.
Features and benefits:
• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
Applications:
• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies