Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 796634-8

RS Stock No.: 161-6000Brand: TE ConnectivityManufacturers Part No.: 796634-8
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

15A

Voltage Rating

300 V ac

Wire Size

30 → 12 AWG

Contact Plating

Tin

Material

Nylon

Contact Material

Phosphor Bronze

Country of Origin

Italy

Product details

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors

5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments

Approvals

UL no E 60677,CSA File no 007189A

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 796634-8

P.O.A.

TE Connectivity, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 796634-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

15A

Voltage Rating

300 V ac

Wire Size

30 → 12 AWG

Contact Plating

Tin

Material

Nylon

Contact Material

Phosphor Bronze

Country of Origin

Italy

Product details

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors

5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments

Approvals

UL no E 60677,CSA File no 007189A

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks