TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 256-3979Brand: TE ConnectivityManufacturers Part No.: 8-1393215-1
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

1200Ω

Coil Power

480mW

Minimum Operating Temperature

-40°C

Series

Card E

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

10.4mm

Contact Material

Silver Alloy

Life

20000 (Electrical) cycles, 20000000 (Mechanical) cycles

Height

25.1mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

E Series Power PCB Relay

Neutral DC voltage coil, monostable
Install upright or flat
Washproof
Sequence 2.5 mm

Approvals

VDE, CSA, UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

1200Ω

Coil Power

480mW

Minimum Operating Temperature

-40°C

Series

Card E

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

10.4mm

Contact Material

Silver Alloy

Life

20000 (Electrical) cycles, 20000000 (Mechanical) cycles

Height

25.1mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

E Series Power PCB Relay

Neutral DC voltage coil, monostable
Install upright or flat
Washproof
Sequence 2.5 mm

Approvals

VDE, CSA, UL