Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
1.2 kΩ
Coil Power
480mW
Depth
10.4mm
Height
25.1mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Maximum Switching Power AC
1.25 kVA
Application
Power
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
1.2 kΩ
Coil Power
480mW
Depth
10.4mm
Height
25.1mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Maximum Switching Power AC
1.25 kVA
Application
Power