Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
PCB Pin
Length
19mm
Coil Resistance
890 Ω
Depth
30mm
Height
35.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power DC
70 W
Maximum Switching Power AC
50VA
Application
Signal
Product details
N Series cradle relay, size II
Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
PCB Pin
Length
19mm
Coil Resistance
890 Ω
Depth
30mm
Height
35.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power DC
70 W
Maximum Switching Power AC
50VA
Application
Signal
Product details
N Series cradle relay, size II
Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected