TE Connectivity Plug In Power Relay, 110V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 909-7952Brand: TE ConnectivityManufacturers Part No.: 8-1419111-3Distrelec Article No.: 30167837
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

240V

Length

28mm

Coil Resistance

16133Ω

Coil Power

750mW

Height

29mm

Life

100000 (Electrical) Operations, 30000000 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Standards Met

CULus, LR, VDE

Isolation Coil To Contact

2.5kVrms

Depth

22.5mm

Maximum Switching Power AC

1.5 kVA

Application

Automation Control

Product details

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

P.O.A.

TE Connectivity Plug In Power Relay, 110V dc Coil, 6A Switching Current, 4PDT

P.O.A.

TE Connectivity Plug In Power Relay, 110V dc Coil, 6A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

240V

Length

28mm

Coil Resistance

16133Ω

Coil Power

750mW

Height

29mm

Life

100000 (Electrical) Operations, 30000000 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Standards Met

CULus, LR, VDE

Isolation Coil To Contact

2.5kVrms

Depth

22.5mm

Maximum Switching Power AC

1.5 kVA

Application

Automation Control

Product details

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10