TE Connectivity Screw Mount Accelerometer, TO-5, 2-Pin

RS Stock No.: 261-8111Brand: TE ConnectivityManufacturers Part No.: 805M1-0020-01
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Technology

Accelerometer

Mounting Type

Screw Mount

Maximum Frequency Response

8000Hz

Minimum Frequency Response

1Hz

Maximum Operating Supply Voltage

5.5 Vdc

Minimum Operating Supply Voltage

3 Vdc

Package Type

TO-5

Sensitivity

100mV/g

Pin Count

2

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Screw Mount Accelerometer, TO-5, 2-Pin
Select packaging type

P.O.A.

TE Connectivity Screw Mount Accelerometer, TO-5, 2-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Technology

Accelerometer

Mounting Type

Screw Mount

Maximum Frequency Response

8000Hz

Minimum Frequency Response

1Hz

Maximum Operating Supply Voltage

5.5 Vdc

Minimum Operating Supply Voltage

3 Vdc

Package Type

TO-5

Sensitivity

100mV/g

Pin Count

2

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China