TE Connectivity Screw Mount Accelerometer, TO-5, 3-Wire, 2-Pin

RS Stock No.: 268-3686Brand: TE ConnectivityManufacturers Part No.: 805M1-0050-01
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Technology

Accelerometer

Mounting Type

Screw Mount

Interface Type

3-Wire

Package Type

TO-5

Pin Count

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Screw Mount Accelerometer, TO-5, 3-Wire, 2-Pin
Select packaging type

P.O.A.

TE Connectivity Screw Mount Accelerometer, TO-5, 3-Wire, 2-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Technology

Accelerometer

Mounting Type

Screw Mount

Interface Type

3-Wire

Package Type

TO-5

Pin Count

2

Country of Origin

China