TE Connectivity, Holtite PCB Socket, Rated At 5A

RS Stock No.: 718-5284Brand: TE ConnectivityManufacturers Part No.: 8134-HC-8P2
brand-logo
View all in Discrete Sockets

Technical documents

Specifications

Gender

Female

Series

Holtite

Length

3.45mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Number Of Contacts

1

Product details

TE Connectivity HOLTITE® Series Discrete Sockets

HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.

TE Connectivity Discrete PCB Connections

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Holtite PCB Socket, Rated At 5A
Select packaging type

P.O.A.

TE Connectivity, Holtite PCB Socket, Rated At 5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Series

Holtite

Length

3.45mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Number Of Contacts

1

Product details

TE Connectivity HOLTITE® Series Discrete Sockets

HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.

TE Connectivity Discrete PCB Connections