Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
32
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1A
Voltage Rating
250 V ac
Termination Method
Solder
Housing Material
Thermoplastic
Country of Origin
China
P.O.A.
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
1
P.O.A.
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
32
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1A
Voltage Rating
250 V ac
Termination Method
Solder
Housing Material
Thermoplastic
Country of Origin
China