TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 9 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 669-5275Brand: TE ConnectivityManufacturers Part No.: 826629-9Distrelec Article No.: 30329932
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.2mm

Mating Pin Length

6.7mm

Product details

TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers

AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available

Features and Benefits

• Versatile, can be broken down to required size
• Quick, time saving installation
• Reliable and economical

Applications

These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

P.O.A.

TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 9 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 9 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.2mm

Mating Pin Length

6.7mm

Product details

TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers

AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available

Features and Benefits

• Versatile, can be broken down to required size
• Quick, time saving installation
• Reliable and economical

Applications

These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems