TE Connectivity, Econoseal E Female Connector Housing, 3 Way

RS Stock No.: 163-8739Brand: TE ConnectivityManufacturers Part No.: 826886-4
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Series

Econoseal E

For Use With

Econoseal Connector

Body Orientation

Straight

Length

19mm

Width

19mm

Housing Material

Nylon

Product details

TE Connectivity Econoseal E Series Connector Housings

E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.

Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Econoseal E Female Connector Housing, 3 Way

P.O.A.

TE Connectivity, Econoseal E Female Connector Housing, 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Series

Econoseal E

For Use With

Econoseal Connector

Body Orientation

Straight

Length

19mm

Width

19mm

Housing Material

Nylon

Product details

TE Connectivity Econoseal E Series Connector Housings

E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.

Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.