TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)

RS Stock No.: 681-2483Brand: TE ConnectivityManufacturers Part No.: 826936-2
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A