TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 681-2575Brand: TE ConnectivityManufacturers Part No.: 826953-5
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

P.O.A.

TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A