TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 55 Way 828907-1

RS Stock No.: 164-7180Brand: TE ConnectivityManufacturers Part No.: 828907-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

55

Gender

Female

Number Of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

36mm

Width

124.55mm

Depth

40.25mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

TE Connectivity Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 55 Way 828907-1

P.O.A.

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 55 Way 828907-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

55

Gender

Female

Number Of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

36mm

Width

124.55mm

Depth

40.25mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

TE Connectivity Automotive Connectors