TE Connectivity 3-Axis Surface Mount Motion Sensor Module

RS Stock No.: 260-3906Brand: TE ConnectivityManufacturers Part No.: 830M1-0200-TRAY-PACKAGED
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 3-Axis Surface Mount Motion Sensor Module
Select packaging type

P.O.A.

TE Connectivity 3-Axis Surface Mount Motion Sensor Module
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mounting Type

Surface Mount

Country of Origin

China