Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Body Orientation
Right Angle
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Housing Material
PBT
You may be interested in
Molex, Easy-On, 5597 1.25mm Pitch 4 Way Right Angle Female FPC Connector, ZIF Top ContactBrand: Molex
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 1.25mm Pitch 4 Way Right Angle Female FPC Connector
10
P.O.A.
TE Connectivity 1.25mm Pitch 4 Way Right Angle Female FPC Connector
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 10 - 140 | P.O.A. |
| 150 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
You may be interested in
Molex, Easy-On, 5597 1.25mm Pitch 4 Way Right Angle Female FPC Connector, ZIF Top ContactBrand: Molex
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Body Orientation
Right Angle
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Housing Material
PBT
You may be interested in
Molex, Easy-On, 5597 1.25mm Pitch 4 Way Right Angle Female FPC Connector, ZIF Top ContactBrand: Molex
P.O.A.Each (In a Pack of 10) (ex VAT)
