Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
1A
Series
FFC
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Housing Material
PBT
Country of Origin
Singapore
Product details
FFC Connectors
Through-hole straight and right angle versions
Non-ZIF style
Lead free plating
1.25mm FFC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
1A
Series
FFC
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Housing Material
PBT
Country of Origin
Singapore
Product details
FFC Connectors
Through-hole straight and right angle versions
Non-ZIF style
Lead free plating