TE Connectivity, Superseal 1.5 Insulation Boot for use with Automotive Connectors

Technical documents
Specifications
Brand
TE ConnectivityFor Use With
Automotive Connectors
Accessory Type
Insulation Boot
Series
Superseal 1.5
Country of Origin
Brazil
Product details
TE Connectivity SUPERSEAL Series 1.5 Cover Boot for Plug and Cap Housings
AMP SUPERSEAL Series 1.5 mm black elastomer cable support cover boots for automotive connector plug and cap housings.
Options available include single and multiple pack sizes:
880810-1 - Stock number 366-2061 and 136-1746 has 2 ways
880811-2 - Stock number 366-2077 and 136-1747 has 3 ways
493581-1 - Stock number 679-7132 and 136-1874 has 4 ways
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 4995 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityFor Use With
Automotive Connectors
Accessory Type
Insulation Boot
Series
Superseal 1.5
Country of Origin
Brazil
Product details
TE Connectivity SUPERSEAL Series 1.5 Cover Boot for Plug and Cap Housings
AMP SUPERSEAL Series 1.5 mm black elastomer cable support cover boots for automotive connector plug and cap housings.
Options available include single and multiple pack sizes:
880810-1 - Stock number 366-2061 and 136-1746 has 2 ways
880811-2 - Stock number 366-2077 and 136-1747 has 3 ways
493581-1 - Stock number 679-7132 and 136-1874 has 4 ways
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.