TE Connectivity Vibration Sensor, 50mA Max, 3V Max, -20 → 60°C → -40 → 120°C

RS Stock No.: 219-3082Brand: TE ConnectivityManufacturers Part No.: 8911-A
brand-logo
View all in Vibration Sensors

Technical documents

Specifications

Maximum Current

50mA

Maximum ac Voltage

3.5V

Maximum dc Voltage

3V

Minimum Operating Temperature

-20 → 60°C

Maximum Operating Temperature

-40 → 120°C

Dimensions

78 x 31.5 x 31.5 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Vibration Sensor, 50mA Max, 3V Max, -20 → 60°C → -40 → 120°C

P.O.A.

TE Connectivity Vibration Sensor, 50mA Max, 3V Max, -20 → 60°C → -40 → 120°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current

50mA

Maximum ac Voltage

3.5V

Maximum dc Voltage

3V

Minimum Operating Temperature

-20 → 60°C

Maximum Operating Temperature

-40 → 120°C

Dimensions

78 x 31.5 x 31.5 mm

Country of Origin

China