TE Connectivity PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 515-533Brand: TE ConnectivityManufacturers Part No.: 9-1462038-9 IM03DGRDistrelec Article No.: 30119739
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Surface Mount

Length

10mm

Coil Resistance

178Ω

Coil Power

140mW

Height

5.7mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

IM

Maximum Operating Temperature

+85°C

Depth

7.5mm

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Application

Signal

Product details

Telecom/Signal Relay IM Series

Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPDT
Select packaging type

P.O.A.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Surface Mount

Length

10mm

Coil Resistance

178Ω

Coil Power

140mW

Height

5.7mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

IM

Maximum Operating Temperature

+85°C

Depth

7.5mm

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Application

Signal

Product details

Telecom/Signal Relay IM Series

Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)

Approvals

UL