Technical documents
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
23.42mm
Series
PIDG FASTON .250
You may be interested in
TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.81mm Tab Size,Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
PIDG BLUE PIGGYBACK
1
P.O.A.
PIDG BLUE PIGGYBACK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.81mm Tab Size,Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
23.42mm
Series
PIDG FASTON .250
You may be interested in
TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.81mm Tab Size,Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)