TE Connectivity Straight Through Hole Mount PCB Socket, 7-Contact, Solder Termination

RS Stock No.: 612-8019Brand: TE ConnectivityManufacturers Part No.: 9-1857292-1
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

7

Type

SATA

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Contact Material

Phosphor Bronze

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Through Hole Mount PCB Socket, 7-Contact, Solder Termination

P.O.A.

TE Connectivity Straight Through Hole Mount PCB Socket, 7-Contact, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

7

Type

SATA

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Contact Material

Phosphor Bronze