TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 5-Way, 2.54mm Pitch, 50.8mm Length

RS Stock No.: 299-1059Brand: TE ConnectivityManufacturers Part No.: 9-6474612-3
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Ribbon Cable Type

FFC

Pitch

2.54mm

Terminated/Unterminated

Unterminated

Number of Ways

5

Screened/Unscreened

Unscreened

American Wire Gauge

24 AWG

Series

FLEXSTRIP

Length

50.8mm

Voltage Rating

300 V

Maximum Operating Temperature

+125°C

Hi-Flex

Yes

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

High Density

Yes

Current Rating

3 A

Standards Met

RoHS Compliant

Capacitance

11.2pF/ft

Operating Temperature Range

-40 → +125 °C

Characteristic Impedance

117 Ω

Product details

Jumper Leads

FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.

The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously

Stock information temporarily unavailable.

P.O.A.

TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 5-Way, 2.54mm Pitch, 50.8mm Length

P.O.A.

TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 5-Way, 2.54mm Pitch, 50.8mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Ribbon Cable Type

FFC

Pitch

2.54mm

Terminated/Unterminated

Unterminated

Number of Ways

5

Screened/Unscreened

Unscreened

American Wire Gauge

24 AWG

Series

FLEXSTRIP

Length

50.8mm

Voltage Rating

300 V

Maximum Operating Temperature

+125°C

Hi-Flex

Yes

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

High Density

Yes

Current Rating

3 A

Standards Met

RoHS Compliant

Capacitance

11.2pF/ft

Operating Temperature Range

-40 → +125 °C

Characteristic Impedance

117 Ω

Product details

Jumper Leads

FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.

The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously