Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts, 0.3

RS Stock No.: 366-1838Brand: TE ConnectivityManufacturers Part No.: 90759-1Distrelec Article No.: 30306969
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Wire Size AWG

22 → 18AWG

Wire Size (AWG)

22 → 18AWG

Wire Size mm²

0.3 → 0.8mm²

Wire Size (mm²)

0.3 → 0.8mm²

Product Type

Crimp Tool

For Use With

Mini-Universal MATE-N-LOK Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

PRO-CRIMPER III

Distrelec Product Id

30306969

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts, 0.3

P.O.A.

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts, 0.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Wire Size AWG

22 → 18AWG

Wire Size (AWG)

22 → 18AWG

Wire Size mm²

0.3 → 0.8mm²

Wire Size (mm²)

0.3 → 0.8mm²

Product Type

Crimp Tool

For Use With

Mini-Universal MATE-N-LOK Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

PRO-CRIMPER III

Distrelec Product Id

30306969