TE Connectivity, FASTIN-FASTON .110 1 Way Nylon 66 Crimp Terminal Housing, 2.79mm Tab Size, Natural

Technical documents
Specifications
Brand
TE ConnectivityConnector Type
Plug
Body Material
Nylon 66
Length
20mm
Colour
Natural
Number Of Contacts
1
Tab Width
2.79mm
Series
FASTIN-FASTON .110
Product details
TE Connectivity FASTON 110 Series Receptacle Housings
A range of AMPIP Post-Insulation Pod, FASTON housings designed to be used with FASTON 110 series receptacle terminals. These FASTON 110 receptacle housings are available in various configurations, please refer to datasheet for details.
Faston
P.O.A.
Standard
100
P.O.A.
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityConnector Type
Plug
Body Material
Nylon 66
Length
20mm
Colour
Natural
Number Of Contacts
1
Tab Width
2.79mm
Series
FASTIN-FASTON .110
Product details
TE Connectivity FASTON 110 Series Receptacle Housings
A range of AMPIP Post-Insulation Pod, FASTON housings designed to be used with FASTON 110 series receptacle terminals. These FASTON 110 receptacle housings are available in various configurations, please refer to datasheet for details.