Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU Mod IV
For Use With
MOD 1/2 Wire to Board Standard Pressure Contact
Body Orientation
Straight
Length
7.62mm
Width
7.6mm
Housing Material
Glass Fibre Reinforced PET
Product details
2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings
A range of AMPMODU IV Receptacle Housings.
Female flying connector in black polyester
For contacts see stock nos 233-1889 and 233-1895 etc.
Optional Retention Plug stock number 509-2701 and Keying Plug stock number 509-2717 typical
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU Mod IV
For Use With
MOD 1/2 Wire to Board Standard Pressure Contact
Body Orientation
Straight
Length
7.62mm
Width
7.6mm
Housing Material
Glass Fibre Reinforced PET
Product details
2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings
A range of AMPMODU IV Receptacle Housings.
Female flying connector in black polyester
For contacts see stock nos 233-1889 and 233-1895 etc.
Optional Retention Plug stock number 509-2701 and Keying Plug stock number 509-2717 typical
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers