TE Connectivity Open Barrel Wire Splice Connector, Uninsulated 18 → 17 AWG

RS Stock No.: 718-7599Brand: TE ConnectivityManufacturers Part No.: 926933-2
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

Open Barrel

Wire Size

18 → 17 AWG

Overall Length

6mm

Diameter

2.7mm

Insulation

Uninsulated

Contact Material

Brass

Thickness

0.25mm

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Open Barrel Wire Splice Connector, Uninsulated 18 → 17 AWG

P.O.A.

TE Connectivity Open Barrel Wire Splice Connector, Uninsulated 18 → 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Splice Type

Open Barrel

Wire Size

18 → 17 AWG

Overall Length

6mm

Diameter

2.7mm

Insulation

Uninsulated

Contact Material

Brass

Thickness

0.25mm

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals