TE Connectivity Standard Power Timer Series Female Crimp Terminal

RS Stock No.: 164-3029Brand: TE ConnectivityManufacturers Part No.: 927824-2
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

Standard Power Timer Connector Housing

Series

Standard Power Timer

Minimum Wire Size mm²

2.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

4mm²

Contact Plating

Tin

Contact Material

Bronze

Country of Origin

Spain

Product details

TE Connectivity Standard Power Timer Contacts

A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors

TE Connectivity Standard Power Timer Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Standard Power Timer Series Female Crimp Terminal

P.O.A.

TE Connectivity Standard Power Timer Series Female Crimp Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

For Use With

Standard Power Timer Connector Housing

Series

Standard Power Timer

Minimum Wire Size mm²

2.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

4mm²

Contact Plating

Tin

Contact Material

Bronze

Country of Origin

Spain

Product details

TE Connectivity Standard Power Timer Contacts

A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors

TE Connectivity Standard Power Timer Automotive Connectors